
FXP534.D.07.C.001 | |
|---|---|
DigiKey Part Number | 931-1344-ND |
Manufacturer | |
Manufacturer Product Number | FXP534.D.07.C.001 |
Description | RF ANT 5.5GHZ FLAT MHFHT 100MM |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Flat Patch I-PEX MHF4L (4) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.74dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | I-PEX MHF4L (4) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | WLAN | |
Base Product Number |

