MFR Recommended


RI.02.02.3000W | |
|---|---|
DigiKey Part Number | 931-1385-ND |
Manufacturer | |
Manufacturer Product Number | RI.02.02.3000W |
Description | RF ANT 915MHZ DOME SMB MALE ADH |
Customer Reference | |
Detailed Description | RF ANTENNA Dome SMB Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -18dB | |
Gain | 6.2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMB Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.693" (17.60mm) | |
Applications | - | |
Base Product Number |


