
CLF7045T-151M-D | |
---|---|
DigiKey Part Number | 445-CLF7045T-151M-DTR-ND - Tape & Reel (TR) 445-CLF7045T-151M-DCT-ND - Cut Tape (CT) 445-CLF7045T-151M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-151M-D |
Description | FIXED IND 150UH 610MA 576MOHM SM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 610 mA 576mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-151M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 670mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 576mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.54641 | $546.41 |