Parametric Equivalent

MMZ0603A471ET000 | |
|---|---|
DigiKey Part Number | 445-MMZ0603A471ET000TR-ND - Tape & Reel (TR) 445-MMZ0603A471ET000CT-ND - Cut Tape (CT) 445-MMZ0603A471ET000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MMZ0603A471ET000 |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 185mA 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 185mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.19000 | $4.75 |
| 50 | $0.16980 | $8.49 |
| 100 | $0.15130 | $15.13 |
| 250 | $0.12892 | $32.23 |
| 500 | $0.11350 | $56.75 |
| 1,000 | $0.09916 | $99.16 |
| 5,000 | $0.09823 | $491.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08025 | $1,203.75 |


