Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

MMZ1608Q331BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Q331BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608Q331BTD25CT-ND - Cut Tape (CT) 445-MMZ1608Q331BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MMZ1608Q331BTD25 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Q331BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02191 | $87.64 |
| 8,000 | $0.01898 | $151.84 |
| 12,000 | $0.01735 | $208.20 |
| 20,000 | $0.01725 | $345.00 |






