Tool Die Set, Hydraulic For Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1490534-1

DigiKey Part Number
1490534-1-ND
Manufacturer
Manufacturer Part Number
1490534-1
Description
DIE ASSEMBLY AMPLI-BOND #8
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
1490746-1, 1490749-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.