
58630-1 | |
---|---|
DigiKey Part Number | 5831-58630-1-ND |
Manufacturer | |
Manufacturer Product Number | 58630-1 |
Description | PROCRIMP HT&D 12-10 ULTRAFAST |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $543.31000 | $543.31 |