
1-1617079-1 | |
---|---|
DigiKey Part Number | 2266-1-1617079-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617079-1 |
Description | A-1134-2 = D.C. SOLENOID |
Customer Reference | |
Detailed Description | Duty Solenoid Type Stroke |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Type | - | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | - | |
Bushing Thread | - | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Shaft Detail | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,677.98000 | $2,677.98 |
3 | $2,625.46000 | $7,876.38 |
5 | $2,520.46000 | $12,602.30 |
10 | $2,419.64000 | $24,196.40 |