cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-582587-1

DigiKey Part Number
1-582587-1-ND
Manufacturer
Manufacturer Product Number
1-582587-1
Description
CONN CARDEDGE HSG 36POS .100 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1-582587-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Number of Positions
36
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch
0.100" (2.54mm)
Features
Flange
Mounting Type
Panel Mount
Color
Blue
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Material - Insulation
Diallyl Phthalate (DAP)
Material Flammability Rating
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 733 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
336$116.31250$39,081.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

733In Stock
Ships from WEC