
2226027-1 | |
---|---|
DigiKey Part Number | A118957-ND |
Manufacturer | |
Manufacturer Product Number | 2226027-1 |
Description | CONN RCPT 112POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2226027-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.72000 | $118.72 |
10 | $100.91800 | $1,009.18 |
25 | $94.60520 | $2,365.13 |
50 | $90.09580 | $4,504.79 |
100 | $87.82500 | $8,782.50 |