2313228-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313228-2

DigiKey Part Number
A141696-ND
Manufacturer
Manufacturer Product Number
2313228-2
Description
BACKPLANE, HALF MODULE, ALUMINUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
2313228-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Connector Style
-
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Aluminum
Body Finish
-
Features
12 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 27 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$632.01000$632.01
10$546.85000$5,468.50

Other Suppliers on DigiKey

27In Stock
Ships from WEC