
382A023-4/86-0 | |
---|---|
DigiKey Part Number | A125956-ND |
Manufacturer | |
Manufacturer Product Number | 382A023-4/86-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ23 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.488" (12.40mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.500" (38.10mm) | |
Small Recovered Length | 1.700" (43.18mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.09000 | $44.09 |
10 | $37.47700 | $374.77 |
25 | $35.13160 | $878.29 |
50 | $33.45580 | $1,672.79 |
100 | $31.86040 | $3,186.04 |
250 | $29.86864 | $7,467.16 |