cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-141-31

DigiKey Part Number
D-141-31-ND
Manufacturer
Manufacturer Product Number
D-141-31
Description
SLDR SLV WIRE-WIR/PIN 0.03/0.08"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.030" (0.76mm), 0.080" (2.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire/Pin
Diameter
0.030" (0.76mm), 0.080" (2.03mm)
Length
0.500" (12.70mm)
Color
Transparent - Blue
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 117 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,500$1.19151$4,170.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

117In Stock
Ships from WEC