Similar
Similar

B82464G4224M000 | |
|---|---|
DigiKey Part Number  | 495-1801-2-ND - Tape & Reel (TR) 495-1801-1-ND - Cut Tape (CT) 495-1801-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B82464G4224M000  | 
Description  | FIXED IND 220UH 700MA 440MOHM SM  | 
Customer Reference  | |
Detailed Description  | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 440mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B82464G4224M000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 220 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 750mA  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 440mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 4MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 150°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.409" L x 0.409" W (10.40mm x 10.40mm)  | |
Height - Seated (Max)  | 0.189" (4.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.02000 | $1.02 | 
| 10 | $0.84200 | $8.42 | 
| 25 | $0.77880 | $19.47 | 
| 50 | $0.73420 | $36.71 | 
| 100 | $0.69230 | $69.23 | 
| 250 | $0.64044 | $160.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | $0.55429 | $415.72 | 
| 1,500 | $0.52269 | $784.03 | 
| 2,250 | $0.50507 | $1,136.41 | 
| 3,750 | $0.48374 | $1,814.03 | 
| 5,250 | $0.48135 | $2,527.09 | 



