



1571563-9 | |
---|---|
DigiKey Part Number | 450-2047-2-ND - Tape & Reel (TR) 450-2047-1-ND - Cut Tape (CT) 450-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571563-9 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571563-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.46400 | $4.64 |
25 | $0.43280 | $10.82 |
100 | $0.38670 | $38.67 |
250 | $0.35816 | $89.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.33810 | $169.05 |
1,000 | $0.31952 | $319.52 |
1,500 | $0.30939 | $464.08 |
2,500 | $0.29740 | $743.50 |
3,500 | $0.29000 | $1,015.00 |
5,000 | $0.28257 | $1,412.85 |
12,500 | $0.26541 | $3,317.62 |
25,000 | $0.25419 | $6,354.75 |