
3-435802-8 | |
---|---|
DigiKey Part Number | 3-435802-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-435802-8 |
Description | SWITCH PIANO DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 3-435802-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 8 | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |