
4-1825059-7 | |
|---|---|
DigiKey Part Number | 4-1825059-7-ND |
Manufacturer | |
Manufacturer Part Number | 4-1825059-7 |
Description | SWITCH DIP FLUSH 9POS SMD GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Actuator Type | Standard | |
Actuator Level | Flush | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.45732 | $874.39 |

