
5-435470-3 | |
---|---|
DigiKey Part Number | 5-435470-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-435470-3 |
Description | SWITCH STANDARD DIP SPDT |
Customer Reference | |
Detailed Description | Dip Switch SPDT 8 Position Through Hole Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5-435470-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Number of Positions | 8 | |
Actuator Type | Standard | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | No | |
Base Product Number |