MRJ3404 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $34.98000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJ3404

DigiKey Part Number
450-1962-ND
Manufacturer
Manufacturer Product Number
MRJ3404
Description
SWITCH ROTARY 2-4POS 0.4VA 20V
Customer Reference
Detailed Description
Rotary Switch 2 ~ 4 Position 3P4T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
2 ~ 4
Number of Decks
1
Number of Poles per Deck
3
Circuit per Deck
3P4T
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round (3.17mm Dia)
Angle of Throw
30°
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 801 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

801In Stock
Ships from WEC