Image for 1-1478111-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478111-0

DigiKey Part Number
1-1478111-0-ND
Manufacturer
Manufacturer Part Number
1-1478111-0
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59 Mini
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.