
1-174928-1 | |
---|---|
DigiKey Part Number | 1-174928-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174928-1 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174928-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.98200 | $9.82 |
25 | $0.92040 | $23.01 |
50 | $0.87640 | $43.82 |
100 | $0.83450 | $83.45 |
300 | $0.77220 | $231.66 |
600 | $0.73533 | $441.20 |
1,200 | $0.70023 | $840.28 |
2,700 | $0.66129 | $1,785.48 |