
1-2120319-1 | |
---|---|
DigiKey Part Number | A125190-ND |
Manufacturer | |
Manufacturer Product Number | 1-2120319-1 |
Description | RECEPTACLE HOUSING FOR PLASTIC H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 8 (6 + 2 Coax) Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2120319-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 (6 + 2 Coax) | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.04000 | $6.04 |
10 | $5.13100 | $51.31 |
40 | $4.65200 | $186.08 |
80 | $4.42988 | $354.39 |
120 | $4.30492 | $516.59 |
280 | $4.05514 | $1,135.44 |
520 | $3.88192 | $2,018.60 |
1,000 | $3.70703 | $3,707.03 |
2,520 | $3.47328 | $8,752.67 |