Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-2177053-3 | |
|---|---|
DigiKey Part Number | A127842-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177053-3 |
Description | CONN RCPT HSG 2POS SEALED |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177053-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.42000 | $39.42 |
| 24 | $31.49583 | $755.90 |
| 48 | $29.99354 | $1,439.69 |
| 72 | $29.14833 | $2,098.68 |
| 120 | $28.11775 | $3,374.13 |
| 264 | $27.81201 | $7,342.37 |




