
1-221607-5 | |
---|---|
DigiKey Part Number | 2266-1-221607-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-221607-5 |
Description | CONN PIN CONTACT BNC SOLDER |
Customer Reference | |
Detailed Description | Pin Contact Coax Solder BNC |
Datasheet | Datasheet |
EDA/CAD Models | 1-221607-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $2.15000 | $38.70 |