Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2296205-0 | |
|---|---|
DigiKey Part Number | 17-1-2296205-0-ND |
Manufacturer | |
Manufacturer Part Number | 1-2296205-0 |
Description | 10P RCPT VAL-U-LOK GWT/V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2296205-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.39280 | $9.82 |
| 50 | $0.37400 | $18.70 |
| 100 | $0.35610 | $35.61 |
| 250 | $0.33380 | $83.45 |
| 500 | $0.31786 | $158.93 |
| 1,000 | $0.30267 | $302.67 |
| 2,500 | $0.28371 | $709.28 |








