
1-331368-4 | |
---|---|
DigiKey Part Number | 2266-1-331368-4-17-ND |
Manufacturer | |
Manufacturer Product Number | 1-331368-4 |
Description | CONN SOCKET CONTACT BNC CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp BNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | 0.018" (0.46mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $2.88000 | $72.00 |
150 | $2.83000 | $424.50 |