
1-332438-0 | |
|---|---|
DigiKey Part Number | A134955-ND |
Manufacturer | |
Manufacturer Part Number | 1-332438-0 |
Description | CONN RING TONG 14AWG #6 PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.703" (17.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | White | |
Contact Material | Copper | |
Contact Finish | Gold | |
Insulation Diameter | 0.080" ~ 0.150" (2.03mm ~ 3.81mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |


