
1-521799-5 | |
---|---|
DigiKey Part Number | 1-521799-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-521799-5 |
Description | PC TEST POINT JACK GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green PC Test Point Jack Beryllium Copper Tin Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1-521799-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Green | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Tin | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Beryllium Copper | |
Base Product Number |


