1-925366-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.53664
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.90206
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.16000
Datasheet

Parametric Equivalent


WEC
In Stock: 700
Unit Price: $0.87000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-925366-5

DigiKey Part Number
1-925366-5-ND
Manufacturer
Manufacturer Product Number
1-925366-5
Description
CONN RCPT HSG 15POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-925366-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Green
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$2.52830$5,056.60