


104479-2 | |
---|---|
DigiKey Part Number | A28335TR-ND - Tape & Reel (TR) A28335CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104479-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.11700 | $1.17 |
25 | $0.10760 | $2.69 |
50 | $0.10100 | $5.05 |
100 | $0.09490 | $9.49 |
250 | $0.08752 | $21.88 |
500 | $0.08230 | $41.15 |
1,000 | $0.07738 | $77.38 |
2,500 | $0.07134 | $178.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
75,000 | $0.06468 | $4,851.00 |
150,000 | $0.06159 | $9,238.50 |