104483-1

DigiKey Part Number
A25934-ND
Manufacturer
Manufacturer Product Number
104483-1
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104483-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 125°C
Note
Contacts Not Included
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.41800$14.18
25$1.32960$33.24
50$1.28540$64.27
100$1.19150$119.15
250$1.09076$272.69
500$0.97322$486.61
1,000$0.90339$903.39
Manufacturers Standard Package