Pin Contact Tin-Lead 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin-Lead 28-32 AWG Crimp
Taking Commercial Drone Reliability to New Heights

104506-3

DigiKey Part Number
104506-3-ND
Manufacturer
Manufacturer Part Number
104506-3
Description
CONN PIN 28-32AWG CRIMP TIN-LEAD
Customer Reference
Detailed Description
Pin Contact Tin-Lead 28-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.