
1102076-1 | |
|---|---|
DigiKey Part Number | 1102076-1-ND |
Manufacturer | |
Manufacturer Part Number | 1102076-1 |
Description | INSERT FEMALE 4+2POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Screw |
EDA/CAD Models | 1102076-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | - | |
Base Product Number |





