
1337363-1 | |
---|---|
DigiKey Part Number | A127913-ND |
Manufacturer | |
Manufacturer Product Number | 1337363-1 |
Description | CONN HSG DRAWER 10POS BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Housing for Non-Gendered Contacts Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1337363-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Drawer | |
Number of Positions | 10 (Power) | |
Pitch | 0.281" (7.14mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.69000 | $6.69 |
10 | $5.68300 | $56.83 |
25 | $5.32720 | $133.18 |
50 | $5.07260 | $253.63 |
216 | $4.57495 | $988.19 |
432 | $4.35669 | $1,882.09 |
648 | $4.23392 | $2,743.58 |
1,080 | $4.08419 | $4,410.93 |
2,592 | $3.83983 | $9,952.84 |