
145233-1 | |
---|---|
DigiKey Part Number | A112211-ND |
Manufacturer | |
Manufacturer Product Number | 145233-1 |
Description | CONN CARDEDGE HSG 8POS .312 NAT |
Customer Reference | |
Detailed Description | 8 Position Card Edge Connector Housing Natural 0.312" (7.92mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 145233-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 8 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.312" (7.92mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Natural | |
Flange Feature | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |