cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1484373-1

DigiKey Part Number
1484373-1-ND
Manufacturer
Manufacturer Product Number
1484373-1
Description
CONN RCPT ARINC 150/Q11/13C2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle Connector Arinc 150/Q11/13C2///
Datasheet
 Datasheet
EDA/CAD Models
1484373-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Shell Style
Receptacle
Class
-
Class Code
-
Shell Size
2
Cavity A
150
Cavity B
Q11
Cavity C
13C2
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Sealed
Shell Plating
Electroless Nickel
Termination
-
Features
Cinch Nuts (4-40), Dust Cap, Front Release
Note
Partially Loaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$908.87520$22,721.88

Other Suppliers on DigiKey

9In Stock
Ships from WEC