
150634-1 | |
---|---|
DigiKey Part Number | A135075TR-ND - Tape & Reel (TR) A135075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150634-1 |
Description | CONN QC RCPT 15-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 150634-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.169" (2.79mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.27400 | $2.74 |
25 | $0.25640 | $6.41 |
50 | $0.24420 | $12.21 |
100 | $0.23250 | $23.25 |
250 | $0.21788 | $54.47 |
500 | $0.20748 | $103.74 |
1,000 | $0.19756 | $197.56 |
2,500 | $0.18518 | $462.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14989 | $749.45 |
10,000 | $0.14273 | $1,427.30 |
15,000 | $0.13871 | $2,080.65 |
25,000 | $0.13674 | $3,418.50 |