cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546144-2

DigiKey Part Number
1546144-2-ND
Manufacturer
Manufacturer Product Number
1546144-2
Description
TERM BLK 2POS GRAY
Customer Reference
Detailed Description
2 Position Terminal Block Gray NEMA Open Construction 10.8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
NEMA Open Construction
Mounting Type
Channel, DIN Rail Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
10.8mm
Termination Style
Screw
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Gray
Length
1.231" (31.27mm)
Height (Max)
1.461" (37.11mm)
Material - Insulation
Polyester
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC