
158394-3 | |
---|---|
DigiKey Part Number | 2266-158394-3-ND |
Manufacturer | |
Manufacturer Product Number | 158394-3 |
Description | CBL ASSY CENTRON 36POS M-M 2M |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $11.83000 | $70.98 |