
165170 | |
---|---|
DigiKey Part Number | 165170-ND |
Manufacturer | |
Manufacturer Product Number | 165170 |
Description | CONN WIRE PIN TERM 14-16AWG PIDG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.071" (1.80mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.697" (17.70mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30074 | $1,503.70 |