
1658620-9 | |
---|---|
DigiKey Part Number | 5831-1658620-9-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-9 |
Description | 40 NOVO MIL 15DP LEAD FREE |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black |