
1745022-1 | |
---|---|
DigiKey Part Number | 1745022-1-ND |
Manufacturer | |
Manufacturer Product Number | 1745022-1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1745022-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $1.02400 | $10.24 |
25 | $0.95920 | $23.98 |
50 | $0.91340 | $45.67 |
100 | $0.86970 | $86.97 |
250 | $0.81524 | $203.81 |
500 | $0.77630 | $388.15 |
1,600 | $0.71512 | $1,144.19 |
3,200 | $0.68100 | $2,179.20 |