



1746894-1 | |
---|---|
DigiKey Part Number | A142447-ND |
Manufacturer | |
Manufacturer Product Number | 1746894-1 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1746894-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.85100 | $8.51 |
25 | $0.79720 | $19.93 |
50 | $0.75920 | $37.96 |
200 | $0.68835 | $137.67 |
400 | $0.65548 | $262.19 |
600 | $0.63698 | $382.19 |
1,000 | $0.61442 | $614.42 |
2,600 | $0.60375 | $1,569.75 |