
175124-1 | |
---|---|
DigiKey Part Number | 17-175124-1TR-ND - Tape & Reel (TR) 17-175124-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175124-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175124-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.12200 | $1.22 |
25 | $0.11440 | $2.86 |
50 | $0.10900 | $5.45 |
100 | $0.10370 | $10.37 |
250 | $0.09720 | $24.30 |
500 | $0.09254 | $46.27 |
1,000 | $0.08812 | $88.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07990 | $319.60 |
8,000 | $0.07608 | $608.64 |
12,000 | $0.07393 | $887.16 |
20,000 | $0.07131 | $1,426.20 |
28,000 | $0.06964 | $1,949.92 |
40,000 | $0.06791 | $2,716.40 |
100,000 | $0.06366 | $6,366.00 |