
179227-2 | |
---|---|
DigiKey Part Number | A119342TR-ND - Tape & Reel (TR) A119342CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179227-2 |
Description | CONN SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179227-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07100 | $0.71 |
25 | $0.05240 | $1.31 |
50 | $0.04500 | $2.25 |
100 | $0.04360 | $4.36 |
250 | $0.03756 | $9.39 |
500 | $0.03606 | $18.03 |
1,000 | $0.03155 | $31.55 |
2,500 | $0.02855 | $71.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.02366 | $1,419.60 |