
1987674-1 | |
---|---|
DigiKey Part Number | A120501-ND |
Manufacturer | |
Manufacturer Product Number | 1987674-1 |
Description | IP65/67 PUSH-PULL FRAME CAT5 |
Customer Reference | |
Detailed Description | Connector Frame For Cat6 Modular RJ45 Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1987674-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Frame | |
For Use With/Related Products | Cat6 Modular RJ45 Plugs | |
Features | IP65/IP67 | |
Color | - | |
Base Product Number |