2-103688-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.44339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.81980
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 980
Unit Price: $1.47000
Datasheet
2-103688-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-103688-3

2-103688-3

DigiKey Part Number
A113046-ND
Manufacturer
Manufacturer Product Number
2-103688-3
Description
CONN RCPT HSG 24POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.