cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393480-3

DigiKey Part Number
2-1393480-3-ND
Manufacturer
Manufacturer Product Number
2-1393480-3
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2-1393480-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
0.371" (9.43mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.