2-1586038-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1586038-0

DigiKey Part Number
A115088-ND
Manufacturer
Manufacturer Product Number
2-1586038-0
Description
CONN HEADER VERT 20POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1586038-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
9A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.73900$17.39
135$1.44674$195.31
540$1.31187$708.41
1,080$1.24927$1,349.21
5,130$1.11929$5,741.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.