2-1776112-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.94000
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1776112-4

DigiKey Part Number
2-1776112-4-ND
Manufacturer
Manufacturer Part Number
2-1776112-4
Description
TERM BLK 4POS SIDE ENT 3.5MM PCB
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
150 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
-
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.